Part Details for CR64/U3M500000 by Defense Logistics Agency
Overview of CR64/U3M500000 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CR64/U3M500000
CR64/U3M500000 CAD Models
CR64/U3M500000 Part Data Attributes
|
CR64/U3M500000
Defense Logistics Agency
Buy Now
|
Compare Parts:
CR64/U3M500000
Defense Logistics Agency
Parallel - Fundamental Quartz Crystal, 3.5MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.5 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L10.21XB3.81XH13.46 (mm)/L0.402XB0.15XH0.53 (inch) | |
Series Resistance | 180 Ω | |
Surface Mount | NO |