CR64/U14M745600
Description: Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom,

Overview of CR64/U14M745600 by Corning Frequency Control Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for CR64/U14M745600 by Corning Frequency Control Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR64/U14M745600 by Corning Frequency Control Inc

CR64/U14M745600
Corning Frequency Control Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CORNING FREQUENCY CONTROL INC
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.005%
Frequency Tolerance
50 ppm
Load Capacitance
30 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
14.7456 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Physical Dimension
L10.21XB3.81XH13.46 (mm)/L0.402XB0.15XH0.53 (inch)
Series Resistance
25 Ω
Surface Mount
NO
Want to compare parts?
  1. CR64/U14M745600
    Corning Frequency Control Inc
    Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR64/U14M745600 by Corning Frequency Control Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR64/U14M745600 by Corning Frequency Control Inc

Select Manufacturer
Which Manufacturer of CR64/U14M745600 would you like to use for your alert(s)?
  • Please alert me when CR64/U14M745600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR64/U14M745600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR64/U14M745600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR64/U14M745600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR64/U14M745600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR64/U14M745600 by Corning Frequency Control Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: