Part Details for CR5AS-12 by Powerex Power Semiconductors
Results Overview of CR5AS-12 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR5AS-12 Information
CR5AS-12 by Powerex Power Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR5AS-12A-T13#C04 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use | |
CR5AS-12A-T13#B01 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use | |
CR5AS-12A#B00 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use, MP-3A, /Tube |
Part Details for CR5AS-12
CR5AS-12 CAD Models
CR5AS-12 Part Data Attributes
|
CR5AS-12
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CR5AS-12
Powerex Power Semiconductors
Silicon Controlled Rectifier, 7.8A I(T)RMS, 5000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
JESD-30 Code | R-PSSO-G2 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 90 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 7.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for CR5AS-12
This table gives cross-reference parts and alternative options found for CR5AS-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR5AS-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S6008F1 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 1 Element, TO-202AB | CR5AS-12 vs S6008F1 |
CR5AS-12 | Renesas Electronics Corporation | Check for Price | 7.8A, 600V, SCR, SC-63, MP-3A, 3 PIN | CR5AS-12 vs CR5AS-12 |
MCR218-8 | onsemi | Check for Price | 8A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN | CR5AS-12 vs MCR218-8 |
S6008RS3 | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | CR5AS-12 vs S6008RS3 |
934042950127 | WeEn Semiconductor Co Ltd | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | CR5AS-12 vs 934042950127 |
S6008FS34 | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | CR5AS-12 vs S6008FS34 |
S6008F141 | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, 3 PIN | CR5AS-12 vs S6008F141 |
SF5J13 | Toshiba America Electronic Components | Check for Price | Silicon Controlled Rectifier, 7.8 A, 600 V, SCR | CR5AS-12 vs SF5J13 |
S6008FS2126 | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, 3 PIN | CR5AS-12 vs S6008FS2126 |
S6008RS3TP | Littelfuse Inc | $1.1035 | Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | CR5AS-12 vs S6008RS3TP |