There are no models available for this part yet.
Overview of CR54NP-270MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CR54NP-270MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-2209-1-ND
|
DigiKey | FIXED IND 27UH 970MA 200MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3797 / $0.8200 | Buy Now | |
DISTI #
CR54NP-270MC
|
Avnet Americas | Inductor Power Unshielded Wirewound 27uH 20% 2.52MHz Ferrite 0.97A SMD T/R - Tape and Reel (Alt: CR54NP-270MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2363 / $0.3850 | Buy Now | |
DISTI #
851-CR54NP-270MC
|
Mouser Electronics | Power Inductors - SMD 27uH 0.97A 20% SMD PWR INDUCTOR RoHS: Compliant | 1187 |
|
$0.3250 / $0.8000 | Buy Now | |
Future Electronics | CR Series 27 uH ±20 % Tolerance 0.97 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3650 / $0.3900 | Buy Now | ||
Bristol Electronics | Min Qty: 4 | 1050 |
|
$0.3900 / $1.5000 | Buy Now | ||
Quest Components | 840 |
|
$0.5200 / $2.0000 | Buy Now |
CAD Models for CR54NP-270MC by Sumida Corporation
Part Data Attributes for CR54NP-270MC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
2422
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Sumida
|
Case/Size Code
|
2422
|
Construction
|
Unshielded
|
Core Material
|
FERRITE
|
DC Resistance
|
0.2 Ω
|
Inductance-Nom (L)
|
27 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.5 mm
|
Package Length
|
5.8 mm
|
Package Style
|
SMT
|
Package Width
|
5.3 mm
|
Packing Method
|
Tape
|
Rated Current-Max
|
0.97 A
|
Self Resonance Frequency
|
17.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
20%
|