Part Details for CR5352IGOW by Hubbell Wiring Device-Kellems
Overview of CR5352IGOW by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR5352IGOW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C4669
|
Newark | Connector, Power Entry, Receptacle, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:White, Connector Body Material:Pet (Polyethylene Terephthalate) Body, Voltage Rating Vac:125V, Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices CR5352IGOW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4600 / $24.5500 | Buy Now |
DISTI #
000000000000370809
|
Sager | DUP RCPT, IG, CONST GRD, 20A 125V, OW Min Qty: 10 | 0 |
|
$19.3600 / $21.4200 | Buy Now |
Part Details for CR5352IGOW
CR5352IGOW CAD Models
CR5352IGOW Part Data Attributes
|
CR5352IGOW
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
CR5352IGOW
Hubbell Wiring Device-Kellems
Electrical Outlet Connector; Voltage Rating:125V; Mounting Type:Screw; Contact Rating:20A at 125VAC; Current Rating:20A RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |