CR5-50-RC
Xicon Passive Components
Description: RES,AXIAL,METAL OXIDE,50 OHMS,5% +/-TOL,-350,350PPM TC,8739 CASE

Overview of CR5-50-RC by Xicon Passive Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CR5-50-RC by Xicon Passive Components

Part # Manufacturer Description Stock Price Buy
Quest Components FIXED RESISTOR, METAL OXIDE FILM, 5W, 50OHM, 5% +/-TOL, -350,350PPM/CEL, 8739 80
  • 1 $0.5600
  • 10 $0.4480
  • 23 $0.2520
$0.2520 / $0.5600 Buy Now

CAD Models for CR5-50-RC by Xicon Passive Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR5-50-RC by Xicon Passive Components

CR5-50-RC
Xicon Passive Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICON PASSIVE COMPONENTS
Reach Compliance Code
unknown
Construction
Flame Retardant
JESD-609 Code
e3
Lead Diameter
0.75 mm
Lead Length
35 mm
Manufacturer Series
PW-RC
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
9 mm
Package Length
22 mm
Package Style
Axial
Package Width
10 mm
Packing Method
Bulk
Rated Power Dissipation (P)
5 W
Resistance
50 Ω
Resistor Type
FIXED RESISTOR
Series
PW-RC
Size Code
8739
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
Tin (Sn)
Tolerance
5%
Want to compare parts?
  1. CR5-50-RC
    Xicon Passive Components
    RES,AXIAL,METAL OXIDE,50 OHMS,5% +/-TOL,-350,350PPM TC,8739 CASE
    VS

Related Parts for CR5-50-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR5-50-RC by Xicon Passive Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR5-50-RC by Xicon Passive Components

Select Manufacturer
Which Manufacturer of CR5-50-RC would you like to use for your alert(s)?
  • Please alert me when CR5-50-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR5-50-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR5-50-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR5-50-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR5-50-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR5-50-RC by Xicon Passive Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: