Part Details for CR45TR11R3F by Akahane Electronics Ind Corp
Results Overview of CR45TR11R3F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR45TR11R3F Information
CR45TR11R3F by Akahane Electronics Ind Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR45TR11R3F
CR45TR11R3F CAD Models
CR45TR11R3F Part Data Attributes
|
CR45TR11R3F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR45TR11R3F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1812 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR45TR11R3F
This table gives cross-reference parts and alternative options found for CR45TR11R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR45TR11R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJ12NF11R3U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1812, CHIP | CR45TR11R3F vs ERJ12NF11R3U |
TSR5GTF11R3V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1812, | CR45TR11R3F vs TSR5GTF11R3V |