Part Details for CR400FM36 by Powerex Power Semiconductors
Overview of CR400FM36 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR400FM36
CR400FM36 CAD Models
CR400FM36 Part Data Attributes
|
CR400FM36
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CR400FM36
Powerex Power Semiconductors
Silicon Controlled Rectifier, 400000mA I(T), 1800V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 7000 A | |
On-State Voltage-Max | 1.9 V | |
On-state Current-Max | 400000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 1800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |