Part Details for CR35-102JV by Hokuriku Electric Industry Co Ltd
Overview of CR35-102JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR35-102JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S314703524111
|
Chip1Stop | Surface Mount Resistor Container: Cut Tape | 4110 |
|
$0.0090 / $0.0128 | Buy Now |
Part Details for CR35-102JV
CR35-102JV CAD Models
CR35-102JV Part Data Attributes
|
CR35-102JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35-102JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR35-102JV
This table gives cross-reference parts and alternative options found for CR35-102JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-102JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR4GAJ102V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | CR35-102JV vs TSR4GAJ102V |
SG73P2ELTDD102J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35-102JV vs SG73P2ELTDD102J |
NRCP25J102TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | CR35-102JV vs NRCP25J102TRF |
RK73B2ETBK102J | RES,SMT,THICK FILM,1K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CR35-102JV vs RK73B2ETBK102J |
CR35-102JB | Fixed Resistor, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR35-102JV vs CR35-102JB |
SCR35-102JB | Fixed Resistor, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CR35-102JV vs SCR35-102JB |
RK73B2EXTDD102J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35-102JV vs RK73B2EXTDD102J |
ERJ14YJ102U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR35-102JV vs ERJ14YJ102U |
SG73P2ELTED102J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35-102JV vs SG73P2ELTED102J |
SCR35-102JV | Fixed Resistor, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CR35-102JV vs SCR35-102JV |