Part Details for CR32NP-7R4MC by Sumida Corporation
Overview of CR32NP-7R4MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CR32NP-7R4MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR32NP-7R4MC-ND
|
DigiKey | FIXED IND 7.4UH 840MA 215MOHM SM Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4314 | Buy Now |
DISTI #
CR32NP-7R4MC
|
Avnet Americas | Ind Power Unshielded Wirewound 7.4uH 20% 7.96MHz 840mA Carrier T/R - Tape and Reel (Alt: CR32NP-7R4MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.3507 / $0.3791 | Buy Now |
DISTI #
851-CR32NP-7R4MC
|
Mouser Electronics | Power Inductors - SMD 7.4uH 0.84A 20% SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.4000 / $0.4170 | Order Now |
|
Future Electronics | CR Series 7.4 uH 20 % Tolerance 840 mA Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3700 / $0.5000 | Buy Now |
Part Details for CR32NP-7R4MC
CR32NP-7R4MC CAD Models
CR32NP-7R4MC Part Data Attributes
|
CR32NP-7R4MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CR32NP-7R4MC
Sumida Corporation
General Purpose Inductor, 7.4uH, 20%, 1 Element, Ferrite-Core, SMD, 1514, CHIP, 1514, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1514 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1514 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.215 Ω | |
Inductance-Nom (L) | 7.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.7 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.84 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |