CR32B273JT
IBS Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206

Overview of CR32B273JT by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for CR32B273JT by IBS Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5000
RFQ
Quest Components   4000
  • 1 $0.5000
  • 223 $0.1500
  • 2,668 $0.1000
$0.1000 / $0.5000 Buy Now

CAD Models for CR32B273JT by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR32B273JT by IBS Electronics Inc

CR32B273JT
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Manufacturer Series
CR32
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
Bulk
Resistance
27000 Ω
Resistor Type
FIXED RESISTOR
Series
CR32
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CR32B273JT
    IBS Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
    VS

Related Parts for CR32B273JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR32B273JT by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR32B273JT by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of CR32B273JT would you like to use for your alert(s)?
  • Please alert me when CR32B273JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR32B273JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR32B273JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR32B273JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR32B273JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR32B273JT by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: