Part Details for CR32-4322F-H by Kyocera AVX Components
Overview of CR32-4322F-H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32-4322F-H
CR32-4322F-H CAD Models
CR32-4322F-H Part Data Attributes
|
CR32-4322F-H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CR32-4322F-H
Kyocera AVX Components
Fixed Resistor, Ruthenium Oxide, 0.25W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Punched Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR32(F TOL) | |
Size Code | 1206 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |