Part Details for CR32-4020FT by ASJ Holdings Limited
Overview of CR32-4020FT by ASJ Holdings Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR32-4020FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 402 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 35000 |
|
$0.0117 / $0.0720 | Buy Now |
Part Details for CR32-4020FT
CR32-4020FT CAD Models
CR32-4020FT Part Data Attributes
|
CR32-4020FT
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR32-4020FT
ASJ Holdings Limited
Fixed Resistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for CR32-4020FT
This table gives cross-reference parts and alternative options found for CR32-4020FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32-4020FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12064020F100RT5-E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR32-4020FT vs CRCW12064020F100RT5-E3 |
CR32TR4020F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | CR32-4020FT vs CR32TR4020F |
NMCR1206FJ402R | RES,SMT,THICK FILM,402 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR32-4020FT vs NMCR1206FJ402R |
FCF06FP4020 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR32-4020FT vs FCF06FP4020 |
RC1206F4020-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CR32-4020FT vs RC1206F4020-07-T70 |
SG73P2BTTDD4020F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32-4020FT vs SG73P2BTTDD4020F |
RMC12064021% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | CR32-4020FT vs RMC12064021% |
RK73H2BLTDB4020F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32-4020FT vs RK73H2BLTDB4020F |
WR12X4020FQLJ | Fixed Resistor, 0.25W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR32-4020FT vs WR12X4020FQLJ |
CR-06FL7--402R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CR32-4020FT vs CR-06FL7--402R- |