Part Details for CR301 by Fullywell Semiconductor Co Ltd
Overview of CR301 by Fullywell Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR301
CR301 CAD Models
CR301 Part Data Attributes:
|
CR301
Fullywell Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR301
Fullywell Semiconductor Co Ltd
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FULLYWELL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES |
Alternate Parts for CR301
This table gives cross-reference parts and alternative options found for CR301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM301L-T | Rectifier Diode, | Rectron Semiconductor | CR301 vs FM301L-T |
HS3AB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CR301 vs HS3AB |
HSM350G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-215AB, DO-215AB, 2 PIN | Microsemi Corporation | CR301 vs HSM350G |
FM301L | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | CR301 vs FM301L |
FM301V-W | Rectifier Diode, | Rectron Semiconductor | CR301 vs FM301V-W |
1N5400/G | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | RFE International Inc | CR301 vs 1N5400/G |
HSM350GE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-215AB | Microchip Technology Inc | CR301 vs HSM350GE3/TR13 |
RS3AT&R | Rectifier Diode, | Continental Device India Ltd | CR301 vs RS3AT&R |