Part Details for CR3000100000042N by Red Lion Controls
Overview of CR3000100000042N by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR3000100000042N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6593
|
Newark | Hmi Panel, 10", 800 X 600P, 10 To 30Vdc, Meter Display Type:-, Display Size:273.73Mm X 215.99Mm, Display Resolution:800 X 600 Pixels, Screen Size:10", Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Operating Temperature Max:50°Crohs Compliant: Yes |Red Lion Controls CR3000100000042N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,710.0000 | Buy Now |
DISTI #
68-CR3000100000042N-ND
|
DigiKey | 10.4" HMI WITH 4 SERIAL, 2 ETHER Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,547.2800 | Buy Now |
DISTI #
74760197
|
RS | 10.4in HMI with 4 Serial, 2 Ethernet, 2 USB Host, USB Device | Red Lion Controls CR3000100000042N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,582.7500 | RFQ |