Part Details for CR3-005 by Central Semiconductor Corp
Overview of CR3-005 by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CR3-005
CR3-005 CAD Models
CR3-005 Part Data Attributes
|
CR3-005
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CR3-005
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CR3-005
This table gives cross-reference parts and alternative options found for CR3-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR3-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP30A | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, 2 PIN | Promax-Johnton Electronic Corporation | CR3-005 vs GP30A |
SAL175UF3A | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, AXIAL PACKAGE-2 | Sensitron Semiconductors | CR3-005 vs SAL175UF3A |
GP30A-T/R | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | CR3-005 vs GP30A-T/R |
GP30A-022 | Diode 50V 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | CR3-005 vs GP30A-022 |
UT3005 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corporation | CR3-005 vs UT3005 |
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Crimson Semiconductor Inc | CR3-005 vs 1N5400 |
GP30A | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, DO-201AD, 2 PIN | Surge Components Inc | CR3-005 vs GP30A |
1N5400G | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | CR3-005 vs 1N5400G |
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | Loras Industries Inc | CR3-005 vs 1N5400 |
UT3005 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon | Microsemi Corporation | CR3-005 vs UT3005 |