Part Details for CR2L-350 by Fuji Electric Co Ltd
Overview of CR2L-350 by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR2LF18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 200 mA, SOT-25 (SMV) |
Price & Stock for CR2L-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.3200 / $79.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.3200 / $79.7800 | Buy Now |
Part Details for CR2L-350
CR2L-350 CAD Models
CR2L-350 Part Data Attributes
|
CR2L-350
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2L-350
Fuji Electric Co Ltd
Electric Fuse, Super Fast Blow, 350A, 250VAC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER FAST | |
Body Height | 42 mm | |
Body Length or Diameter | 95 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 60000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for CR2L-350
This table gives cross-reference parts and alternative options found for CR2L-350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2L-350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS236UH25V350T | Electric Fuse, 350A, 250VAC, 100000A (IR), Inline/holder, | Mersen Electrical Power | CR2L-350 vs BS236UH25V350T |
BS36UG25V350T | Electric Fuse, 350A, 250VAC, 100000A (IR), Inline/holder, | Mersen Electrical Power | CR2L-350 vs BS36UG25V350T |
BS36UG25V350P | Electric Fuse, 350A, 250VAC, 100000A (IR), Inline/holder | Mersen Electrical Power | CR2L-350 vs BS36UG25V350P |
BS236UH25V350 | Electric Fuse, 350A, 250VAC, 100000A (IR), Inline/holder, | Mersen Electrical Power | CR2L-350 vs BS236UH25V350 |