Part Details for CR259094F by MERITEK Electronics Corporation
Overview of CR259094F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR259094F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 9.09M ohm (+/-) 1% - 1/20W/0.05W - 25V - (+/-) 200ppm/°C - -55 to +125 °C - 0201 (0603 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0014 / $0.0030 | Buy Now |
Part Details for CR259094F
CR259094F CAD Models
CR259094F Part Data Attributes
|
CR259094F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR259094F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 9090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR259094F
This table gives cross-reference parts and alternative options found for CR259094F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR259094F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT019094FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR259094F vs RTT019094FH0 |
CPW05-9094-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR259094F vs CPW05-9094-FN |
CR05-9094-FN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR259094F vs CR05-9094-FN |
RC0201FR-139M09L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR259094F vs RC0201FR-139M09L |
CR-01FLD--9M09 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR259094F vs CR-01FLD--9M09 |
RC0201FR-079M09L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR259094F vs RC0201FR-079M09L |
MCR006YLPF9094 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | CR259094F vs MCR006YLPF9094 |
RK73H1HTTC9094F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR259094F vs RK73H1HTTC9094F |
RTT019094FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR259094F vs RTT019094FTH |
CR05-9094-FK | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR259094F vs CR05-9094-FK |