Part Details for CR253092F by MERITEK Electronics Corporation
Overview of CR253092F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR253092F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 30.9K ohm (+/-) 1% - 1/20W/0.05W - 25V - (+/-) 200ppm/°C - -55 to +125 °C - 0201 (0603 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0009 / $0.0021 | Buy Now |
Part Details for CR253092F
CR253092F CAD Models
CR253092F Part Data Attributes
|
CR253092F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR253092F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR253092F
This table gives cross-reference parts and alternative options found for CR253092F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR253092F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01FLA--30K9 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR253092F vs CR-01FLA--30K9 |
RC0201FR-1030K9 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR253092F vs RC0201FR-1030K9 |
RC0201FR-1330K9P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR253092F vs RC0201FR-1330K9P |
232280683093L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR253092F vs 232280683093L |
CR05-3092-FN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR253092F vs CR05-3092-FN |
232280683093 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR253092F vs 232280683093 |
232280673093 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR253092F vs 232280673093 |
RM02F3092CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR253092F vs RM02F3092CT |
CR-01FLF--30K9 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR253092F vs CR-01FLF--30K9 |
MCR006YLPF3092 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | CR253092F vs MCR006YLPF3092 |