Part Details for CR253022F by MERITEK Electronics Corporation
Overview of CR253022F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR253022F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 30.2K ohm (+/-) 1% - 1/20W/0.05W - 25V - (+/-) 200ppm/°C - -55 to +125 °C - 0201 (0603 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0009 / $0.0021 | Buy Now |