Part Details for CR2512AJW-390EAS by Bourns Inc
Overview of CR2512AJW-390EAS by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2512AJW-390EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0650
|
Newark | Res, 39R, 5%, 1W, 2512, Thick Film, Resistance:39Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Bourns CR2512AJW-390EAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1660 |
|
$0.1270 | Buy Now |
DISTI #
16AH0651
|
Newark | Res, 39R, 5%, 1W, 2512, Thick Film, Resistance:39Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Bourns CR2512AJW-390EAS RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.2260 | Buy Now |
DISTI #
CR2512AJW-390EASCT-ND
|
DigiKey | RESA-AS 2512 39R 5% 1W TC200 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1368 / $0.7400 | Buy Now |
DISTI #
16AH0650
|
Avnet Americas | SMD Chip Resistor, 39 Ohm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 16AH0650) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 1660 Partner Stock |
|
$0.2430 / $0.7490 | Buy Now |
DISTI #
CR2512AJW-390EAS
|
Avnet Americas | SMD Chip Resistor, 39 Ohm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: CR2512AJW-390EAS) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1396 / $0.1525 | Buy Now |
DISTI #
652-CR2512AJW-390EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 2512 39R 5% 1W TC200 RoHS: Compliant | 5145 |
|
$0.1290 / $0.7200 | Buy Now |
DISTI #
71764050
|
RS | Resistor, AS 2512 39R 5% 1W ,AEC-Q, Anti-Sulfur | Bourns CR2512AJW-390EAS RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1570 / $0.1660 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 1W - 390 ohm ±5% - ±200ppm/°C - SMD 2512 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1356 / $0.1603 | Buy Now |
DISTI #
CR2512AJW-390EAS
|
Avnet Abacus | SMD Chip Resistor, 39 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: CR2512AJW-390EAS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 1W - 390 ohm ±5% - ±200ppm/°C - SMD 2512 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1356 / $0.1603 | Buy Now |
Part Details for CR2512AJW-390EAS
CR2512AJW-390EAS CAD Models
CR2512AJW-390EAS Part Data Attributes
|
CR2512AJW-390EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512AJW-390EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2512AJW-390EAS
This table gives cross-reference parts and alternative options found for CR2512AJW-390EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512AJW-390EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ATTP390J | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512AJW-390EAS vs RK73B3ATTP390J |
25121WJ0390B4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512AJW-390EAS vs 25121WJ0390B4E |
25121WJ0390T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512AJW-390EAS vs 25121WJ0390T5 |
25121WJ0390BDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512AJW-390EAS vs 25121WJ0390BDE |
25121WJ0390B3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512AJW-390EAS vs 25121WJ0390B3 |
NRCS100J390TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2512AJW-390EAS vs NRCS100J390TRF |
RK73BW3ATBK390J | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512AJW-390EAS vs RK73BW3ATBK390J |
CRGCQ2512J39R | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512 | TE Connectivity | CR2512AJW-390EAS vs CRGCQ2512J39R |
RM25JEN390 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR2512AJW-390EAS vs RM25JEN390 |
25121WJ0390C1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512AJW-390EAS vs 25121WJ0390C1E |