There are no models available for this part yet.
Overview of CR2512-FX-2492ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR2512-FX-2492ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14P5921
|
Newark | Res 2512 24K9 1% 1W Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CR2512-FX-2492ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0910 | Buy Now | |
DISTI #
CR2512-FX-2492ELF-ND
|
DigiKey | RES SMD 24.9K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0707 | Buy Now | |
DISTI #
CR2512-FX-2492ELF
|
Avnet Americas | SMD Chip Resistor, 24.9 kOhm, ? 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2512-FX-2492ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0509 | Buy Now | |
DISTI #
652-CR2512-FX2492ELF
|
Mouser Electronics | Thick Film Resistors - SMD 24.9KOHM 1WATT 1% RoHS: Compliant | 0 |
|
$0.0390 / $0.1800 | Order Now | |
Onlinecomponents.com | Thick Film Chip Resistor - 1 W - 24.9 Kohm ±1% - ±100ppm/°C - SMD 2512 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0269 / $0.0547 | Buy Now | ||
DISTI #
CR2512-FX-2492ELF
|
Avnet Abacus | SMD Chip Resistor, 24.9 kOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2512-FX-2492ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Thick Film Chip Resistor - 1 W - 24.9 Kohm ±1% - ±100ppm/°C - SMD 2512 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0269 / $0.0547 | Buy Now |
CAD Models for CR2512-FX-2492ELF by Bourns Inc
Part Data Attributes for CR2512-FX-2492ELF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
24900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CR2512-FX-2492ELF
This table gives cross-reference parts and alternative options found for CR2512-FX-2492ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-FX-2492ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ1TNF2492U | Fixed Resistor, Metal Glaze/thick Film, 1W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | CR2512-FX-2492ELF vs ERJ1TNF2492U |
RC2512FK-0724K9P | Fixed Resistor, Metal Glaze/thick Film, 1W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-FX-2492ELF vs RC2512FK-0724K9P |
NRC100F2492TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 24900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CR2512-FX-2492ELF vs NRC100F2492TRF |
AC2512FK-0724K9L | Fixed Resistor, Metal Glaze/thick Film, 1W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-FX-2492ELF vs AC2512FK-0724K9L |
RC2512FK-0724K9L | Fixed Resistor, Metal Glaze/thick Film, 1W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-FX-2492ELF vs RC2512FK-0724K9L |
ERJS1TF2492U | Fixed Resistor, Metal Glaze/thick Film, 1W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | CR2512-FX-2492ELF vs ERJS1TF2492U |