Datasheets
CR2512-1W-5113FT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Part Details for CR2512-1W-5113FT by VENKEL LTD

Overview of CR2512-1W-5113FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR2512-1W-5113FT

Part # Distributor Description Stock Price Buy
Bristol Electronics   15925
RFQ
DISTI # CR2512-1W-5113FT
Venkel Ltd. Chip Resistor, 2512, 1W, 511K, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

Part Details for CR2512-1W-5113FT

CR2512-1W-5113FT CAD Models

CR2512-1W-5113FT Part Data Attributes

CR2512-1W-5113FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR2512-1W-5113FT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 511000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR2512-1W-5113FT

This table gives cross-reference parts and alternative options found for CR2512-1W-5113FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-1W-5113FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73HW3ALTE5113F Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR2512-1W-5113FT vs RK73HW3ALTE5113F
25121WF5113TB Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CR2512-1W-5113FT vs 25121WF5113TB
25121WF5113TAE Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CR2512-1W-5113FT vs 25121WF5113TAE
9C25121W5113FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation CR2512-1W-5113FT vs 9C25121W5113FKPF5
CR2512-FX-5113ELF Fixed Resistor, Ruthenium Oxide, 1W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Bourns Inc CR2512-1W-5113FT vs CR2512-FX-5113ELF
25121WF5113TC Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CR2512-1W-5113FT vs 25121WF5113TC
RTT255113FE2 Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec CR2512-1W-5113FT vs RTT255113FE2
25121WF5113T5E Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CR2512-1W-5113FT vs 25121WF5113T5E
CR2512-1W-5113FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD CR2512-1W-5113FT vs CR2512-1W-5113FSNT-13
RC12K5113FTG Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd CR2512-1W-5113FT vs RC12K5113FTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2512-1W-5113FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2512-1W-5113FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR2512-1W-5113FT would you like to use for your alert(s)?
  • Please alert me when CR2512-1W-5113FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2512-1W-5113FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2512-1W-5113FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2512-1W-5113FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2512-1W-5113FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2512-1W-5113FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: