Part Details for CR251003B by MERITEK Electronics Corporation
Overview of CR251003B by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR251003B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR251003BCS-ND
|
DigiKey | 100K ohm 0.1% 1/20W, 0.05W 0201 Min Qty: 1400 Container: Strip MARKETPLACE PRODUCT |
1400 In Stock |
|
$0.0300 | Buy Now |