Part Details for CR2477X-HO by Murata Manufacturing Co Ltd
Overview of CR2477X-HO by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2477X-HO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18614-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
125 In Stock |
|
$1.5458 / $2.8300 | Buy Now |
DISTI #
81-CR2477X-HO
|
Mouser Electronics | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(Extended Temperature) with Tab | 163 |
|
$1.4200 / $2.7700 | Buy Now |
DISTI #
000000000006344731
|
Sager | Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(Extended Temperature) with Tab | 0 |
|
Buy Now |