Part Details for CR2450VP by Energizer Battery Company
Overview of CR2450VP by Energizer Battery Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2450VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y7941
|
Newark | Lithium Battery 3V |Energizer CR2450VP Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
N340-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 300 Lead time: 18 Weeks Container: Bulk |
17498 In Stock |
|
$0.8484 / $1.0181 | Buy Now |
Part Details for CR2450VP
CR2450VP CAD Models
CR2450VP Part Data Attributes:
|
CR2450VP
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
CR2450VP
Energizer Battery Company
BATTERY LITHIUM 3V COIN 24.5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM/MANGANESE DIOXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.62 Ah | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 6.8 g |