Part Details for CR2450 by Toshiba America Electronic Components
Overview of CR2450 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2450
CR2450 CAD Models
CR2450 Part Data Attributes
|
CR2450
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CR2450
Toshiba America Electronic Components
Primary Battery, Lithium Manganese Dioxide, 2450, 3V, 0.62Ah
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.62 Ah | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V |