Part Details for CR2450 by Renata Batteries
Overview of CR2450 by Renata Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5326-CR2450-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 8 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
60 In Stock |
|
$2.2000 / $2.4200 | Buy Now |
DISTI #
2984-RENATACR2450N(TS-1)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 8 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
56 In Stock |
|
$1.2000 / $1.4100 | Buy Now |