Part Details for CR2450 by Energizer Battery Company
Overview of CR2450 by Energizer Battery Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2450
CR2450 CAD Models
CR2450 Part Data Attributes
|
CR2450
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
CR2450
Energizer Battery Company
Primary Battery
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.62 Ah | |
Cross-Reference Number | ANSI-5029LC, IEC-CR2450, NEDA-5029LC | |
Cut-off Voltage | 2 V | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 6.8 g |