Part Details for CR2450 by EEMB Co Ltd
Overview of CR2450 by EEMB Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT5245
|
Rutronik | LITH 3V 600MAH Min Qty: 200 Package Multiple: 200 Container: Tray |
Stock DE - 563 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3288 / $0.3619 | Buy Now |
Part Details for CR2450
CR2450 CAD Models
CR2450 Part Data Attributes
|
CR2450
EEMB Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2450
EEMB Co Ltd
Primary Battery, Lithium Manganese Dioxide, 2450, 3V, 0.55Ah
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EEMB CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.6 Ah | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 6.2 g |