Part Details for CR2450-FT5-4 (ALTERNATE: COMP-33-3VL) by Dantona Industries Inc
Overview of CR2450-FT5-4 (ALTERNATE: COMP-33-3VL) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2450-FT5-4 (ALTERNATE: COMP-33-3VL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70157356
|
RS | Non-Rechargeable, Coin/Button, Lithium, 3 VDC, 550mAh, SMT, Panasonic CR | Dantona Industries Inc. CR2450-FT5-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 | RFQ |