Part Details for CR2424R by Motorola Mobility LLC
Overview of CR2424R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2424R
CR2424R CAD Models
CR2424R Part Data Attributes
|
CR2424R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
CR2424R
Motorola Mobility LLC
1 CHANNEL, VIDEO AMPLIFIER, PBFM7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , MOT CASE 714L-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 130000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 22 dB | |
JESD-30 Code | R-PBFM-P7 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BFM | |
Package Equivalence Code | MOT CASE 714L-01 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |