Part Details for CR2354 by Jauch Quartz America
Overview of CR2354 by Jauch Quartz America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR2354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1908-CR2354-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 23MM Min Qty: 1 Lead time: 32 Weeks Container: Box |
3148 In Stock |
|
$0.3875 / $0.6300 | Buy Now |
DISTI #
1908-CR2354-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 23MM Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
876 In Stock |
|
$0.8125 / $1.2100 | Buy Now |
Part Details for CR2354
CR2354 CAD Models
CR2354 Part Data Attributes
|
CR2354
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
CR2354
Jauch Quartz America
Primary Battery, Lithium Manganese Dioxide, 2354, 3V, 0.53Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Jauch Quartz | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2354 | |
Battery Type | PRIMARY | |
Capacity | 0.53 Ah | |
Diameter | 23 mm | |
Height | 5.4 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 5.9 g |