Part Details for CR2320SM by Renata Batteries
Overview of CR2320SM by Renata Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Communication and Networking
Price & Stock for CR2320SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2320SM
|
Mouser Electronics | Coin Cell Battery 2 PIN HORIZ SMT 150mAh 23.0x2.3mm | 384 |
|
$1.0900 / $2.0600 | Buy Now |
|
Future Electronics | 3 V 150 mAh Non-Rechargeable 23.0 x 2.3 mm Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$1.0800 | Buy Now |