Part Details for CR2320 by Energizer Battery Company
Overview of CR2320 by Energizer Battery Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR2320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$1.8250 / $2.9200 | Buy Now |
Part Details for CR2320
CR2320 CAD Models
CR2320 Part Data Attributes:
|
CR2320
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
CR2320
Energizer Battery Company
BATTERY LITHIUM COIN 3 VOLT 23MM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | MANGANESE DIOXIDE LITHIUM | |
Battery Size | 2320 | |
Battery Type | PRIMARY | |
Capacity | 135 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 23 mm | |
Length | 2 mm | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 3 g |