Part Details for CR23-10SA-4DS by Hirose Electric Co Ltd
Overview of CR23-10SA-4DS by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR23-10SA-4DS
CR23-10SA-4DS CAD Models
CR23-10SA-4DS Part Data Attributes:
|
CR23-10SA-4DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR23-10SA-4DS
Hirose Electric Co Ltd
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.157 inch Pitch, Solder Terminal, Hole .125-.137, Blue Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.276 inch | |
Body Depth | 0.465 inch | |
Body Length | 2.402 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CR23-10SA-4DS
This table gives cross-reference parts and alternative options found for CR23-10SA-4DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR23-10SA-4DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
346-010-540-658 | Card Edge Connector | EDAC Inc | CR23-10SA-4DS vs 346-010-540-658 |
346-010-522-104 | Card Edge Connector | EDAC Inc | CR23-10SA-4DS vs 346-010-522-104 |
346-010-500-658 | Card Edge Connector | EDAC Inc | CR23-10SA-4DS vs 346-010-500-658 |
396-010-558-103 | Card Edge Connector | EDAC Inc | CR23-10SA-4DS vs 396-010-558-103 |
396-010-521-607 | Card Edge Connector | EDAC Inc | CR23-10SA-4DS vs 396-010-521-607 |
396-010-526-604 | Card Edge Connector | EDAC Inc | CR23-10SA-4DS vs 396-010-526-604 |
396-010-540-101 | Card Edge Connector | EDAC Inc | CR23-10SA-4DS vs 396-010-540-101 |
396-010-540-104 | Card Edge Connector | EDAC Inc | CR23-10SA-4DS vs 396-010-540-104 |
396-010-522-101 | Card Edge Connector | EDAC Inc | CR23-10SA-4DS vs 396-010-522-101 |
396-010-558-158 | Card Edge Connector | EDAC Inc | CR23-10SA-4DS vs 396-010-558-158 |