Part Details for CR21B753JT by IBS Electronics Inc
Overview of CR21B753JT by IBS Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR21B753JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14800 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR21B753JT
CR21B753JT CAD Models
CR21B753JT Part Data Attributes
|
CR21B753JT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR21B753JT
IBS Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR21 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR21B753JT
This table gives cross-reference parts and alternative options found for CR21B753JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21B753JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC210C753JT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR21B753JT vs RC210C753JT |
CR0805J753LF | New Sincere Electronics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR21B753JT vs CR0805J753LF |
S0805753JR | Liket Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | CR21B753JT vs S0805753JR |
FCR05JB-7502 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR21B753JT vs FCR05JB-7502 |
RC210C753JT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR21B753JT vs RC210C753JT-P |
RM10JBN753 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | CR21B753JT vs RM10JBN753 |
RCA080575K0JNTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CR21B753JT vs RCA080575K0JNTA |
FCR05JW-7502 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR21B753JT vs FCR05JW-7502 |
RC210T753JT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR21B753JT vs RC210T753JT |
WCR0805753JPLT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 75000ohm, SURFACE MOUNT, 0805, CHIP | CR21B753JT vs WCR0805753JPLT |