Part Details for CR21B513JT by IBS Electronics Inc
Overview of CR21B513JT by IBS Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR21B513JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3700 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR21B513JT
CR21B513JT CAD Models
CR21B513JT Part Data Attributes
|
CR21B513JT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR21B513JT
IBS Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR21 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR21B513JT
This table gives cross-reference parts and alternative options found for CR21B513JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21B513JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WCR0805513JPLT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 51000ohm, SURFACE MOUNT, 0805, CHIP | CR21B513JT vs WCR0805513JPLT |
BCR1/10513JE | TT electronics / BI Technologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 51000ohm, SURFACE MOUNT, 0805, CHIP | CR21B513JT vs BCR1/10513JE |
RC210C513JT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR21B513JT vs RC210C513JT-P |
RM10JB513 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR21B513JT vs RM10JB513 |
FCR05JB-5102 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR21B513JT vs FCR05JB-5102 |
CR21B513J | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR21B513JT vs CR21B513J |
CR0805J513P05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR21B513JT vs CR0805J513P05 |
S0805513JB | Liket Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | CR21B513JT vs S0805513JB |
RM10JL513 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR21B513JT vs RM10JL513 |
RM10JT513 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | CR21B513JT vs RM10JT513 |