Part Details for CR21B114JT by IBS Electronics Inc
Overview of CR21B114JT by IBS Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR21B114JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR21B114JT
CR21B114JT CAD Models
CR21B114JT Part Data Attributes
|
CR21B114JT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR21B114JT
IBS Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR21 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR21B114JT
This table gives cross-reference parts and alternative options found for CR21B114JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21B114JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1/10114JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR21B114JT vs BCR1/10114JT |
RC210C114JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Jaro Components Inc | CR21B114JT vs RC210C114JT |
BCR1/10114JE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR21B114JT vs BCR1/10114JE |