Part Details for CR21A18R2FT by IBS Electronics Inc
Overview of CR21A18R2FT by IBS Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR21A18R2FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4900 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR21A18R2FT
CR21A18R2FT CAD Models
CR21A18R2FT Part Data Attributes
|
CR21A18R2FT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR21A18R2FT
IBS Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR21 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21A18R2FT
This table gives cross-reference parts and alternative options found for CR21A18R2FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21A18R2FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM1/10WF080518R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Pak Heng Resistors Co Ltd | CR21A18R2FT vs RM1/10WF080518R2 |
RHS05K18R2FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A18R2FT vs RHS05K18R2FCL |
RHC05K18R2FCL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A18R2FT vs RHC05K18R2FCL |
RHS05K18R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A18R2FT vs RHS05K18R2FB |
RHC05K18R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A18R2FT vs RHC05K18R2FTL |
RHS05K18R2FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A18R2FT vs RHS05K18R2FTG |
RHS05K18R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A18R2FT vs RHS05K18R2FT |
RHC05K18R2FBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A18R2FT vs RHC05K18R2FBG |
RHC05K18R2FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A18R2FT vs RHC05K18R2FTG |
RCA080518R21%100RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CR21A18R2FT vs RCA080518R21%100RT5 |