Part Details for CR21A1873FT by IBS Electronics Inc
Results Overview of CR21A1873FT by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR21A1873FT Information
CR21A1873FT by IBS Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR21A1873FT
CR21A1873FT CAD Models
CR21A1873FT Part Data Attributes
|
CR21A1873FT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR21A1873FT
IBS Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR21 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21A1873FT
This table gives cross-reference parts and alternative options found for CR21A1873FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21A1873FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPC121873F | Dubilier | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | CR21A1873FT vs RPC121873F |
RHS05K1873FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21A1873FT vs RHS05K1873FC |
BCR1/101873FE | TT electronics / BI Technologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 187000ohm, SURFACE MOUNT, 0805, CHIP | CR21A1873FT vs BCR1/101873FE |
RAS-101873FBAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 187000ohm, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21A1873FT vs RAS-101873FBAS |
RM10FLN1873 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21A1873FT vs RM10FLN1873 |
RHS05K1873FCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21A1873FT vs RHS05K1873FCL |
BCR1/101873FT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21A1873FT vs BCR1/101873FT |
CR-05F1873 | Asian Best Components Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21A1873FT vs CR-05F1873 |
CR21B1873F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21A1873FT vs CR21B1873F |
RC210T1873FT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21A1873FT vs RC210T1873FT |