Part Details for CR21A1073FT by IBS Electronics Inc
Overview of CR21A1073FT by IBS Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR21A1073FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RES,THICK FILM,107KOHMS,150WV,1+/-% TOL,-100,100PPM-TC,0805-CASE | 5000 |
|
$0.0060 / $0.0160 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR21A1073FT
CR21A1073FT CAD Models
CR21A1073FT Part Data Attributes
|
CR21A1073FT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR21A1073FT
IBS Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR21 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21A1073FT
This table gives cross-reference parts and alternative options found for CR21A1073FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21A1073FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-05F1073 | Asian Best Components Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21A1073FT vs CR-05F1073 |
RM10FB1073 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21A1073FT vs RM10FB1073 |
RHS05K1073FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21A1073FT vs RHS05K1073FB |
CR-05FL7-1073 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21A1073FT vs CR-05FL7-1073 |
RHC05K1073FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21A1073FT vs RHC05K1073FCG |
RHS05K1073FBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21A1073FT vs RHS05K1073FBL |
CR0805F1073P05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21A1073FT vs CR0805F1073P05 |
WCR08051073FPLT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21A1073FT vs WCR08051073FPLT |
RAS-101073FBNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 107000ohm, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21A1073FT vs RAS-101073FBNM |
BCR1/101073FT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21A1073FT vs BCR1/101073FT |