Part Details for CR2101-000 by TE Connectivity
Overview of CR2101-000 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2101-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2763
|
Newark | Termination:-, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Insulator Colour:Blue, Insulator Material:Thermoplastic Rohs Compliant: Yes |Raychem Te Connectivity CR2101-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10150 |
|
$0.0130 | Buy Now |
DISTI #
CR2101-000
|
Avnet Americas | WINGGRIP WC, BLUE, 22-14 AWG - Boxed Product (Development Kits) (Alt: CR2101-000) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 12 Weeks, 2 Days Container: Box | 0 |
|
$0.0107 / $0.0123 | Buy Now |
|
Future Electronics | WINGGRIP WC, Gray, 22-14 AWG RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.0156 / $0.0187 | Buy Now |
|
Future Electronics | WINGGRIP WC, Gray, 22-14 AWG RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.0156 / $0.0187 | Buy Now |
DISTI #
AMPCR2101-000
|
Heilind Electronics | WINGGRIP WC, BLUE, 22-14 AWG | Americas - 0 in Stock |
|
$0.0145 / $0.0162 | Buy Now |
|
Onlinecomponents.com | CPGI-WC-WG-BL-BULK RoHS: Compliant |
127876 In Stock |
|
$0.0206 / $0.0255 | Buy Now |
DISTI #
67010847
|
Verical | Cable Accessories Splice Steel Blue Bag RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 | Americas - 29000 |
|
$0.0150 / $0.0152 | Buy Now |
DISTI #
71321089
|
Verical | Cable Accessories Splice Steel Blue Bag RoHS: Compliant Min Qty: 3847 Package Multiple: 1 | Americas - 10150 |
|
$0.0175 / $0.0184 | Buy Now |
DISTI #
31260585
|
Verical | Cable Accessories Splice Steel Blue Bag RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 | Americas - 6000 |
|
$0.0150 / $0.0152 | Buy Now |
DISTI #
CR2101-000
|
TTI | Terminals WINGGRIP WC, BLUE, 22-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 36000 In Stock |
|
$0.0228 | Buy Now |