CR21-68R1F-T
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CR21-68R1F-T by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8008BCR21-33S-16.000000 SiTime 1 to 110 MHz, Low Power Oscillator

CAD Models for CR21-68R1F-T by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR21-68R1F-T by Kyocera AVX Components

CR21-68R1F-T
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
68.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. CR21-68R1F-T
    Kyocera AVX Components
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CR21-68R1F-T

This table gives cross-reference parts and alternative options found for CR21-68R1F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-68R1F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805G-68R1FICECC40401-003 RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components CR21-68R1F-T vs CR0805G-68R1FICECC40401-003
CR0805G-68R1FICECC40401-004 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE TT Electronics Welwyn Components CR21-68R1F-T vs CR0805G-68R1FICECC40401-004
CR0805F-68R1FICECC40401-004 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors CR21-68R1F-T vs CR0805F-68R1FICECC40401-004
CR21-68R1F-D RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components CR21-68R1F-T vs CR21-68R1F-D
CR0805G-68R1FICECC40401-003 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors CR21-68R1F-T vs CR0805G-68R1FICECC40401-003
CR0805F-68R1FICECC40401-003 RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components CR21-68R1F-T vs CR0805F-68R1FICECC40401-003
CR0805F-68R1FPBCECC40401-003 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors CR21-68R1F-T vs CR0805F-68R1FPBCECC40401-003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR21-68R1F-T by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR21-68R1F-T by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CR21-68R1F-T would you like to use for your alert(s)?
  • Please alert me when CR21-68R1F-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR21-68R1F-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR21-68R1F-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR21-68R1F-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR21-68R1F-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR21-68R1F-T by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: