Part Details for CR21-3320FF by ASJ Holdings Limited
Overview of CR21-3320FF by ASJ Holdings Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BCR21-33S-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
DS90CR215MTD/NOPB | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 | |
DS90CR215MTD | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 |
Price & Stock for CR21-3320FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 9500 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 7600 |
|
$0.0075 / $0.0750 | Buy Now |
Part Details for CR21-3320FF
CR21-3320FF CAD Models
CR21-3320FF Part Data Attributes
|
CR21-3320FF
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR21-3320FF
ASJ Holdings Limited
Fixed Resistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for CR21-3320FF
This table gives cross-reference parts and alternative options found for CR21-3320FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-3320FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-3320-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CR21-3320FF vs CR21-3320-FK |
MC0805-3320-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR21-3320FF vs MC0805-3320-FT |
CRCW08053320FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR21-3320FF vs CRCW08053320FRT1 |
RMCS1/103321%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR21-3320FF vs RMCS1/103321%R |
D1208058B3320FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR21-3320FF vs D1208058B3320FP5 |
CRCW0805332RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR21-3320FF vs CRCW0805332RFKTA |
CR0805T100W332R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CR21-3320FF vs CR0805T100W332R+-1% |
NRC10F3320TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CR21-3320FF vs NRC10F3320TRF |
ADF0805332R1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR21-3320FF vs ADF0805332R1%100PPM/KKP |
MC0805-3320-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CR21-3320FF vs MC0805-3320-FBW |