Part Details for CR21-331-JF by ASJ Holdings Limited
Overview of CR21-331-JF by ASJ Holdings Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BCR21-33S-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
DS90CR215MTD/NOPB | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 | |
DS90CR215MTD | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 |
Price & Stock for CR21-331-JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19751 |
|
RFQ |