CR21-1740-DY-E
ASJ Holdings Limited
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,

Overview of CR21-1740-DY-E by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR21-1740-DY-E by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR21-1740-DY-E by ASJ Holdings Limited

CR21-1740-DY-E
ASJ Holdings Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASJ PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 13 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
174 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. CR21-1740-DY-E
    ASJ Holdings Limited
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for CR21-1740-DY-E

This table gives cross-reference parts and alternative options found for CR21-1740-DY-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-1740-DY-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADF0805174R0.5%50PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Microtech GmbH Electronic CR21-1740-DY-E vs ADF0805174R0.5%50PPM/KKP10
CDF0805174R0.5%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic CR21-1740-DY-E vs CDF0805174R0.5%50PPM/KNP10
RK73G2ARTTED1740D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CR21-1740-DY-E vs RK73G2ARTTED1740D
RK73G2ARTTD1740D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CR21-1740-DY-E vs RK73G2ARTTD1740D
ADF0805174R0.5%50PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Microtech GmbH Electronic CR21-1740-DY-E vs ADF0805174R0.5%50PPM/KKP20
FCF05DW-1740P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR21-1740-DY-E vs FCF05DW-1740P
RK73G2ATTE1740D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR21-1740-DY-E vs RK73G2ATTE1740D
RK73G2ALTE1740D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CR21-1740-DY-E vs RK73G2ALTE1740D
RK73G2ALTD1740D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CR21-1740-DY-E vs RK73G2ALTD1740D
FCF05DV-1740PW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR21-1740-DY-E vs FCF05DV-1740PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR21-1740-DY-E by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR21-1740-DY-E by ASJ Holdings Limited

  • Please alert me when CR21-1740-DY-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR21-1740-DY-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR21-1740-DY-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR21-1740-DY-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR21-1740-DY-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR21-1740-DY-E by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: