Part Details for CR21-102J-T by KYOCERA Corporation
Overview of CR21-102J-T by KYOCERA Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54H102J | Rochester Electronics LLC | J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, | |
1812FS-102JLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-102JLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for CR21-102J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54896 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1K Ohm, 100V, 5±%, 200ppm, 0805 Case Size | 135260 |
|
$0.0036 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 100V, 5±%, 200ppm, 0805 Case Size | 50400 |
|
$0.0088 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 100V, 5±%, 200ppm, 0805 Case Size | 28236 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 100V, 5±%, 200ppm, 0805 Case Size | 15680 |
|
$0.0045 / $0.0450 | Buy Now |