Part Details for CR206044F by MERITEK Electronics Corporation
Overview of CR206044F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR206044F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 6.04M ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0009 / $0.0019 | Buy Now |
Part Details for CR206044F
CR206044F CAD Models
CR206044F Part Data Attributes
|
CR206044F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR206044F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6040000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6040000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR206044F
This table gives cross-reference parts and alternative options found for CR206044F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR206044F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW10-6044-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR206044F vs CPW10-6044-FK |
RTT026044FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6040000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CR206044F vs RTT026044FBA |
RC0402FR-136M04 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6040000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR206044F vs RC0402FR-136M04 |
ADF04026M041%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6040000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CR206044F vs ADF04026M041%100PPM/KNP |
AC0402FR-7D6M04L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6040000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR206044F vs AC0402FR-7D6M04L |
RC0402FR-106M04 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6040000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR206044F vs RC0402FR-106M04 |
CPW10-6044-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR206044F vs CPW10-6044-FY |
CR0402FF6044G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6040000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR206044F vs CR0402FF6044G |
ADF04026M041%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6040000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CR206044F vs ADF04026M041%100PPM/KNP20 |
CDF04026M041%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6040000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR206044F vs CDF04026M041%100PPM/KNP5 |