Part Details for CR2032 by Gold Peak Batteries
Overview of CR2032 by Gold Peak Batteries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CR2032
CR2032 CAD Models
CR2032 Part Data Attributes:
|
CR2032
Gold Peak Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2032
Gold Peak Batteries
Primary Battery, Lithium Manganese Dioxide, 2032, 3V
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GP BATTERIES INTERNATIONAL LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Approvals | UN; UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Cross-Reference Number | IEC-CR2032, ECR2032, CR2032, DL2032 | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON | |
Voltage | 3 V | |
Weight | 3.2 g |